Mean Well LDH-45B-1050WDA LED driver 45.15W 1050mA dimmable DALI

MPN
LDH-45B-1050WDA
Brand
Mean Well
EAN-13
4021087043458
Order Code
05-1009
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £15.73
5+ £15.64
10+ £14.77
25+ £14.31
50+ £14.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/11/2026

The Mean Well LDH-45B-1050WDA is an LED driver designed for constant current applications, providing 45.15 W with a current of 1050 mA and a voltage range of 36 to 43 V DC. Key features include dimmability with DALI, surge protection, and overvoltage protection, making it suitable for lighting systems requiring reliable and adjustable power. Typical uses include powering LED strips, ensuring stable illumination in both residential and commercial settings.
Type LED driver
Output Voltage 36V DC
Max Output Power 45.15W
Input Voltage 32V DC
Colour Black
Connection Open end cable
Dimensions (L x W x H) 75 x 53 x 22.7 mm
Height 22.7mm
Length 75mm
Max. output current 1050mA
Maximum Temperature +70°C
Min. temperature -40°C
Minimum Input Volage 18V DC
Misc Attribute Constant current
Number of Inputs 1
Number of Outputs 1
Output Current 1.05A
Test mark CE
Weight 173g
Width 53mm

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot