Mean Well LDH-45A-700WDA LED driver 44.8W 700mA DALI dimmable surge protected

MPN
LDH-45A-700WDA
Brand
Mean Well
EAN-13
4021087043472
Order Code
05-1008
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £16.30
5+ £15.64
10+ £14.94
25+ £14.33
50+ £14.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/11/2026

The Mean Well LDH-45A-700WDA is a constant current LED driver, offering 44.8 W power output with 700 mA current and a voltage range of 24 - 64 V DC. It features DALI dimming capability, surge protection, and overvoltage safeguards. This driver is typically used for LED lighting applications requiring precise current control and reliability.
Type LED driver
Output Voltage 24V DC
Max Output Power 44.8W
Input Voltage 18V DC
Colour Black
Connection Open end cable
Dimensions (L x W x H) 75 x 53 x 22.7 mm
Height 22.7mm
Length 75mm
Max. output current 700mA
Maximum Temperature +70°C
Min. temperature -40°C
Minimum Input Volage 9V DC
Misc Attribute Constant current
Number of Inputs 1
Number of Outputs 1
Output Current 700mA
Test mark CE
Weight 173g
Width 53mm

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot