Mean Well LDH-45A-700DA LED driver 45W 700mA 24-64V DC Dimmable DALI

MPN
LDH-45A-700DA
Brand
Mean Well
EAN-13
4021087043489
Order Code
05-1007
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £15.53
5+ £15.12
10+ £14.64
25+ £14.25
50+ £14.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/11/2026

The Mean Well LDH-45A-700DA is an LED driver that provides a constant current of 700 mA with a wattage output of 44.8 W and an input voltage range of 24 to 64 V DC. It features DALI dimming capability, surge protection, and overvoltage protection, making it ideal for use in dimmable LED lighting applications. This unit is typically employed in LED strip lighting and other LED illumination setups requiring reliable power management and control
Type LED driver
Output Voltage 24V DC
Max Output Power 44.8W
Input Voltage 18V DC
Colour Black
Connection Pins
Dimensions (L x W x H) 75 x 53 x 22.7 mm
Height 22.7mm
Length 75mm
Max. output current 700mA
Maximum Temperature +70°C
Min. temperature -40°C
Minimum Input Volage 9V DC
Misc Attribute Constant current
Number of Inputs 1
Number of Outputs 1
Output Current 700mA
Test mark CE
Weight 138g
Width 53mm

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot