Mean Well LDH-45A-1050DA LED driver 45.1W 1050mA DALI dimmable surge protection

MPN
LDH-45A-1050DA
Brand
Mean Well
EAN-13
4021087043540
Order Code
05-1005
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £19.58
5+ £17.16
10+ £14.72
25+ £14.27
50+ £14.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/11/2026

The Mean Well LDH-45A-1050DA is a constant current LED driver with a power rating of 45.1 W and an output of 1050 mA at 24 - 43 V DC. It features dimmable capability with DALI interface, surge protection, and overvoltage protection. This LED driver is ideal for powering LED lighting systems and strips, providing reliable performance in both domestic and industrial applications.
Type LED driver
Output Voltage 24V DC
Max Output Power 45.1W
Input Voltage 18V DC
Colour Black
Connection Pins
Dimensions (L x W x H) 75 x 53 x 22.7 mm
Height 22.7mm
Length 75mm
Max. output current 1050mA
Maximum Temperature +70°C
Min. temperature -40°C
Minimum Input Volage 9V DC
Misc Attribute Constant current
Number of Inputs 1
Number of Outputs 1
Output Current 1.05A
Test mark CE
Weight 138g
Width 53mm

Reviews

Be the first to submit a review

Trustpilot