Mean Well LDH-25-350W LED driver 25.2W 0.35A 12.5-72V 1pc

MPN
LDH-25-350W
Brand
Mean Well
EAN-13
4021087071932
Order Code
05-1004
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £7.89
5+ £7.64
10+ £7.41
25+ £7.20
50+ £6.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/11/2026

The Mean Well LDH-25-350W is an LED driver designed to deliver a constant current of 0.35 A across a voltage range of 12.5 to 72 V, with a power output of 25.2 W. This LED power supply is suitable for providing efficient and reliable power to LED strips and fixtures. It is commonly used in applications such as LED lighting systems, displays, and other environments where consistent LED illumination is required.
Type LED driver
Output Voltage 12.5V
Max Output Power 25.2W
Input Voltage 32V DC
Dimensions (L x W x H) 52.40 x 27.20 x 24 mm
Height 24mm
Length 52.40mm
Max. output current 0.35A
Maximum Temperature +70°C
Min. temperature -40°C
Minimum Input Volage 9.5V DC
Output Current 350mA
Weight 57g
Width 27.20mm

Reviews

Be the first to submit a review

Trustpilot