Mean Well LDD-700LS LED driver 700mA 2-28V DC dimmable 1pc

Image Representative of Range

Mean Well LDD-700LS LED driver 700mA 2-28V DC dimmable 1pc

MPN
LDD-700LS
Brand
Mean Well
EAN-13
4021087058285
Order Code
05-1002
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £5.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 10/11/2026

The Mean Well LDD-700LS is a constant current LED driver designed for dimmable applications, delivering 700 mA with a voltage range from 2 to 28 V DC. It is typically used in LED lighting systems such as LED strips and other LED fixtures to provide reliable power control. This unit ensures efficient and adjustable illumination, making it suitable for residential and commercial lighting projects.
Type LED driver
Output Voltage 2V DC
Input Voltage 32V DC
Colour Black
Dimensions (L x W x H) 25.4 x 10.5 x 9.3 mm
Height 9.3mm
IP Rating IP67
LED driver features dimmable
Length 25.4mm
Max. output current 700mA
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Input Volage 9V DC
Misc Attribute Constant current
Number of Inputs 1
Number of Outputs 1
Output Current 700mA
Test mark EAC, CE
Weight 3.4g
Width 10.5mm

Reviews

Be the first to submit a review

Trustpilot