Mean Well LDD-500LW DC/DC converter 26W 1 output IP67 for LEDs

MPN
LDD-500LW
Brand
Mean Well
EAN-13
4021087005128
Order Code
05-0998
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £4.00
5+ £3.81
10+ £3.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/10/2026

The Mean Well LDD-500LW DC/DC converter is a 26 W single-output device. It is designed for direct current conversion applications and features an open-end cable for easy integration. Typical applications include LED driving and other low-voltage DC power sourcing tasks.
Output Voltage 2-52 V/DC
Output Current 500mA
Connection Open end cable
Dim (L x W x H) 8.90 x 22.60 x 9.90 mm
Height 9.90mm
Input Voltage Range 36V DC
Length 8.90mm
Minimum Input Volage 9V DC
Misc Attribute 1 Synchronised
Number of Inputs 1
Number of Outputs 1
Power 26W
Type DC/DC converter (print)
Weight 8.96g
Width 22.60mm

Reviews

Be the first to submit a review

Trustpilot