Mean Well LDD-350L DC/DC converter 18.2W 1 output wide voltage range

MPN
LDD-350L
Brand
Mean Well
EAN-13
4021087005234
Order Code
05-0995
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £3.56
5+ £3.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack-order availability date - 05/10/2026

The Mean Well LDD-350L is a DC/DC converter with a power rating of 18.2 W, providing a single output. It acts as an LED driver, making it suitable for applications such as LED lighting systems. Noted for its efficiency in direct current conversion, it is often used in situations requiring consistent and stable LED illumination.
Output Voltage 2-52 V/DC
Output Current 350mA
Connection Pins
Dim (L x W x H) 22.60 x 9.90 x 8.90 mm
Height 8.90mm
Input Voltage Range 36V DC
Length 22.60mm
Minimum Input Volage 9V DC
Misc Attribute 1 Synchronised
Number of Inputs 1
Number of Outputs 1
Power 18.2W
Type DC/DC converter (print)
Weight 5.60g
Width 9.90mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot