Mean Well LCM-60BLE LED driver 60.3W 1.4A 2-90V dimmable 1pc

Image Representative of Range

Mean Well LCM-60BLE LED driver 60.3W 1.4A 2-90V dimmable 1pc

MPN
LCM-60BLE
Brand
Mean Well
EAN-13
4021087058582
Order Code
05-0974
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £79.24
5+ £76.82
10+ £74.23
25+ £68.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 08/09/2026

The Mean Well LCM-60BLE LED driver delivers a power output of 60.3 W and operates with a current rating of 1.4 A, suited for 2 - 90 V applications. This dimmable LED power supply unit is ideal for controlling LED strips and ensuring efficient lighting management. Typical applications include residential and commercial lighting installations requiring precise power control.
Type LED driver
Output Voltage 2V
Max Output Power 60.3W
Output Current 1.4A
Connection Plug & Clip
Dimensions (L x W x H) 123.5 x 81.5 x 23 mm
Height 23mm
LED driver features dimmable
Length 123.5mm
Max. output current 1.4A
Maximum Temperature +90°C
Min. temperature -20°C
Number of Outputs 1
Protection Class II
Test mark MM-Zeichen; SELV
Weight 240g
Width 81.5mm

Reviews

Be the first to submit a review

Trustpilot