Mean Well LCM-40DA2 LCM LED driver 42W 1.05A 2-100V 1pc

MPN
LCM-40DA2
Brand
Mean Well
EAN-13
4021087072014
Order Code
05-0971
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £30.13
5+ £27.55
10+ £27.33
25+ £27.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 08/09/2026

The Mean Well LCM-40DA2 LED driver is a reliable power supply unit with a power rating of 42 W and a current output of 1.05 A. It operates within a voltage range of 2 to 100 V, making it suitable for a variety of LED applications. Ideal for both indoor and outdoor LED lighting systems, it ensures efficient and stable performance.
Type LED driver
Output Voltage 2V
Max Output Power 42W
Output Current 1.05A
Dimensions (L x W x H) 123.50 x 81.50 x 23 mm
Height 23mm
Length 123.50mm
Max. output current 1.05A
Maximum Temperature +90°C
Min. temperature -30°C
Number of Outputs 1
Weight 240g
Width 81.50mm

Reviews

Be the first to submit a review

Trustpilot