Mean Well KAA-4R4V-10S dimmer actuator 4-channel 1 pc

MPN
KAA-4R4V-10S
Brand
Mean Well
EAN-13
4021087083164
Order Code
05-0961
Country of Origin
China
Qty Was Unit Price (Ex VAT)
1+ £132.20 £121.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/07/2026

The Mean Well KAA-4R4V-10S Dimmer actuator is a 4-channel device designed for precise control of lighting levels. It features a robust pushbutton system suitable for residential and commercial lighting applications. This dimmer actuator ensures optimal voltage and current distribution for energy-efficient performance.
Type Dimmer actuator
Number of Outputs 1
Channels 4
Data transfer (Smart Home) Wired
Depth 57mm
Dim (W x H x D) 72 x 90 x 57 mm
Energy efficiency rating n.rel.
Height 90mm
Hub Not required, optional for remote access
Mounting Type DIN rail
Operating Voltage 31V DC
Used at Indoors
Weight 247g
Width 72mm

Reviews

Be the first to submit a review

Trustpilot