Mean Well IRM-90-24 PSU Module 24V DC 3.75A 99W with Enclosure

MPN
IRM-90-24
Brand
Mean Well
EAN-13
4021087069397
Order Code
05-0959
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £25.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

The Mean Well IRM-90-24 is an AC/DC power supply unit module featuring an enclosure, offering a DC output of 24 V and 3.75 A, with a total power capacity of 99 W. This PCB-mounted power supply, equipped with solder lugs, is ideal for circuit board integration. It is suited for applications that require reliable DC power conversion from an AC source, commonly used in electronic equipment and industrial settings.
Output Current 3.75A
Power Rating 99W
Number of Outputs 1
Input Voltage 180-264VAC
Connection Print
Dimensions (L x W x H) 87 x 52 x 29.5 mm
Efficiency 93%
Height 29.5mm
Length 87mm
Maximum Operating Temperature +80°C
Misc Attribute 2 closed
Operating temperature (min.) -30°C
Output Voltage 24V DC
Type AC/DC PSU module (+ enclosure)
Weight 197g
Width 52mm

Reviews

Be the first to submit a review

Trustpilot