Mean Well IRM-60-24ST AC/DC PSU 60W encapsulated Class II convection cooled

Image Representative of Range

Mean Well IRM-60-24ST AC/DC PSU 60W encapsulated Class II convection cooled

MPN
IRM-60-24ST
Brand
Mean Well
EAN-13
4021087028103
Order Code
05-0957
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £15.90
5+ £15.41
10+ £14.93
25+ £14.41
50+ £14.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 24/10/2026

The Mean Well IRM-60-24ST is a compact switched-mode power supply that delivers 60 W output, ideal for printed circuit board mounting. It features an AC/DC converter module with 24 V output voltage, designed for efficient power conversion in industrial and commercial applications. Commonly used in instrumentation, telecommunications, and office automation equipment, it provides reliable power with solder lugs for easy installation.
Number of Outputs 1
Output Power Max 60W
Output Voltage 24V DC
Mounting Type PCB
Dimensions (L x W x H) 120 x 60 x 40 mm
Height 40mm
Input Voltage 264V AC
Inputs 1
Length 120mm
Max. power 60W
Minimum Input Volage 85V AC
Misc Attribute 1 Synchronised
Number of Inputs 1
Type AC/DC PSU (print)
Weight 290g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot