Mean Well IRM-20-15 AC/DC PSU 15V 1.4A 21W PCB Mounting Enclosed Type

MPN
IRM-20-15
Brand
Mean Well
EAN-13
4021087021357
Order Code
05-0944
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £11.69
5+ £11.32
10+ £10.95
25+ £10.57
50+ £10.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 14/07/2026

The Mean Well IRM-20-15 is a compact AC/DC power supply module ideal for printed circuit board mounting. It delivers a stable 15 V DC output at 1.4 A, providing a power capacity of 21 W. Suitable for industrial and commercial applications, this module offers reliable power conversion in various electronic devices.
Number of Outputs 1
Output Power Max 21W
Output Voltage 15V DC
Output Current 1.4A
Mounting Type PCB
Connection Pins
Dimensions (L x W x H) 52.40 x 27.20 x 24.00 mm
Height 24.00mm
Input Voltage 264V AC
Length 52.40mm
Max. output current 1.4A
Minimum Input Volage 90V AC
Misc Attribute 1 Synchronised
Number of Inputs 1
Type AC/DC PSU (print)
Weight 59.17g
Width 27.20mm

Reviews

Be the first to submit a review

Trustpilot