Mean Well IRM-03-9S PSU 9V DC 333mA 3W compact IoT support EN certified

MPN
IRM-03-9S
Brand
Mean Well
EAN-13
4021087034517
Order Code
05-0934
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £7.27
5+ £6.37
10+ £5.45
25+ £5.33
50+ £5.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/10/2026

The Mean Well IRM-03-9S is a PCB-mounted AC/DC power supply unit delivering 9 V DC at 333 mA, with a power output of 3 W. It features solder lugs for easy PCB installation and is suitable for applications requiring compact and efficient power solutions. Typical uses include powering small electronic circuits and devices on a printed circuit board.
Number of Outputs 1
Output Power Max 3W
Output Voltage 9V DC
Mounting Type PCB
Connection SMD
Consumption (standby) 75mW
Dimensions (L x W x H) 33.7 x 22.2 x 15 mm
Efficiency to 77%
Height 15mm
Input frequency 47-63Hz
Input Voltage 305V AC
Length 33.7mm
Max. output current 333mA
Maximum Operating Temperature +85°C
Minimum Input Volage 85V AC
Operating Temperature -30°C to +85°C
Operating temperature (min.) -30°C
Output Current 333mA
Protection Class II
Residual ripple 100 mVp-p
Tolerance (output voltage) ±2.5%
Type AC/DC PSU (print)
Weight 24g
Width 22.2mm

Reviews

Be the first to submit a review

Trustpilot