Mean Well IRM-02-24S PSU 24V DC 83mA 2W compact IoT-friendly EN certified

MPN
IRM-02-24S
Brand
Mean Well
EAN-13
4021087034692
Order Code
05-0918
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £5.72
5+ £5.50
10+ £5.35
25+ £5.18
50+ £5.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/11/2026

The Mean Well IRM-02-24S is a PCB mount AC/DC power supply unit with a 24 V DC output and a current rating of 83 mA. It provides reliable power at 2 W, making it suitable for compact and efficient circuit board applications. Its SMD design and solder lugs make it ideal for integration into various electronic devices and systems.
Number of Outputs 1
Output Power Max 2W
Output Voltage 24V DC
Mounting Type PCB
Connection SMD
Consumption (standby) 75mW
Dimensions (L x W x H) 33.7 x 22.2 x 15 mm
Efficiency to 77%
Height 15mm
Input frequency 47-63Hz
Input Voltage 305V AC
Length 33.7mm
Max. output current 83mA
Maximum Operating Temperature +85°C
Minimum Input Volage 85V AC
Operating Temperature -30°C to +85°C
Operating temperature (min.) -30°C
Output Current 83mA
Protection Class II
Residual ripple 200 mVp-p
Tolerance (output voltage) ±2.5%
Type AC/DC PSU (print)
Weight 24g
Width 22.2mm

Reviews

Be the first to submit a review

Trustpilot