Mean Well IRM-02-15 series AC/DC PSU 15V 133mA low power compact size

MPN
IRM-02-15
Brand
Mean Well
EAN-13
4021087034722
Order Code
05-0916
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £5.77
5+ £5.62
10+ £5.43
25+ £5.24
50+ £5.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/11/2026

The Mean Well IRM-02-15 is a PCB mount AC/DC power supply unit providing 15 V DC at 133 mA with a power rating of 2 W. It features solder lugs for easy connection to printed circuit boards. This compact power supply is suitable for applications in consumer electronics and small device equipping.
Number of Outputs 1
Output Power Max 2W
Output Voltage 15V DC
Mounting Type PCB
Connection Pins
Consumption (standby) 75mW
Dimensions (L x W x H) 33.7 x 22.2 x 15 mm
Efficiency to 75%
Height 15mm
Input frequency 47-63Hz
Input Voltage 305V AC
Length 33.7mm
Max. output current 133mA
Maximum Operating Temperature +85°C
Minimum Input Volage 85V AC
Operating Temperature -30°C to +85°C
Operating temperature (min.) -30°C
Output Current 133mA
Protection Class II
Residual ripple 200 mVp-p
Tolerance (output voltage) ±2.5%
Type AC/DC PSU (print)
Weight 24g
Width 22.2mm

Reviews

Be the first to submit a review

Trustpilot