Mean Well HRP-450-24 SMPSU 24V 18.8A 451W PFC overload protection

Image Representative of Range

Mean Well HRP-450-24 SMPSU 24V 18.8A 451W PFC overload protection

MPN
HRP-450-24
Brand
Mean Well
EAN-13
4021087016865
Order Code
05-0886
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £123.44
5+ £117.62
10+ £112.48
25+ £111.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Mean Well HRP-450-24 is a switched-mode power supply unit (SMPSU) delivering 24 V DC and up to 18.8 A with a total power output of 451 W. It features screw terminals for easy and reliable connections, ideal for mounting on printed circuit boards (PCBs). This PSU is typically used in industrial automation systems, machinery, and other applications where robust and efficient power delivery is necessary.
Output Voltage [DC] 24V
Output Current 18.8A
Power Rating 451W
Number of Outputs 1
Input Voltage 264V AC
Connection Screw terminal
Dimensions (L x W x H) 218.00 x 105.00 x 41.00 mm
Height 41.00mm
Length 218.00mm
Minimum Input Volage 90V AC
Misc Attribute 1 Synchronised
Misc Attribute 3 closed
Number of Inputs 1
Output Voltage 24V DC
Type SMPSU
Weight 1191.67g
Width 105.00mm

Reviews

Be the first to submit a review

Trustpilot