Mean Well HRP-300-12 Power Supply 12V 27A 324W Overload Protection

MPN
HRP-300-12
Brand
Mean Well
EAN-13
4021087016988
Order Code
05-0884
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £75.81
5+ £73.56
10+ £71.27
25+ £68.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 29/10/2026

The Mean Well HRP-300-12 is a switching mode power supply unit (SMPSU) offering 12 V DC output with a current rating of 27 A and a power output of 324 W. The unit features a PCB mount design with screw terminals for secure connection, making it ideal for industrial and commercial applications. Its compact design and reliable performance suit it for use in equipment where stable and efficient power delivery is required.
Output Voltage [DC] 12V
Output Current 27A
Power Rating 324W
Number of Outputs 1
Input Voltage 264V AC
Connection Screw terminal
Dimensions (L x W x H) 199.00 x 105.00 x 41.00 mm
Height 41.00mm
Length 199.00mm
Minimum Input Volage 90V AC
Misc Attribute 1 Synchronised
Misc Attribute 3 closed
Number of Inputs 1
Output Voltage 12V DC
Type SMPSU
Weight 953.33g
Width 105.00mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot