Mean Well HRP-200-24 SMPSU 24V 8.4A 201W Enclosed PFC protections

Image Representative of Range

Mean Well HRP-200-24 SMPSU 24V 8.4A 201W Enclosed PFC protections

MPN
HRP-200-24
Brand
Mean Well
EAN-13
4021087017077
Order Code
05-0883
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £52.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 29/10/2026

The Mean Well HRP-200-24 is a 201 W switching mode power supply unit (SMPSU) designed for PCB mount applications. It delivers a stable 24 V DC output with a current rating of 8.4 A, making it suitable for industrial and electronic device power needs. This power supply is often used for equipping printed circuit boards and features screw terminals for easy installation.
Output Voltage [DC] 24V
Output Current 8.4A
Power Rating 201W
Number of Outputs 1
Input Voltage 264V AC
Connection Screw terminal
Dimensions (L x W x H) 199.00 x 98.00 x 38.00 mm
Height 38.00mm
Length 199.00mm
Minimum Input Volage 90V AC
Misc Attribute 1 Synchronised
Misc Attribute 3 closed
Number of Inputs 1
Output Voltage 24V DC
Type SMPSU
Weight 772.22g
Width 98.00mm

Reviews

Be the first to submit a review

Trustpilot