Mean Well HLN-80H-24A LED driver IP64 81W dimmable surge protection

Image Representative of Range

Mean Well HLN-80H-24A LED driver IP64 81W dimmable surge protection

MPN
HLN-80H-24A
Brand
Mean Well
EAN-13
4021087008785
Order Code
05-0880
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £62.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Mean Well HLN-80H-24A LED driver is a reliable power supply unit providing a constant voltage of 14.4 - 24 V DC and a constant current of 3.4 A, with a total power output of 81 W. It features a PFC circuit and surge protection, ensuring safety and compliance for use on furniture. The product is dimmable, making it ideal for various lighting applications such as LED strips and installations requiring precise brightness control.
Type LED driver
Output Voltage 14.4V DC
Max Output Power 81W
Input Voltage 305V AC
Connection Open end cable
Dimensions (L x W x H) 181 x 61.5 x 35 mm
Height 35mm
IP Rating IP64
Length 181mm
Max. output current 3.4A
Minimum Input Volage 90V AC
Misc Attribute Synchronised
Number of Inputs 1
Number of Outputs 1
Output Current 3.4A
Weight 500g
Width 61.5mm

Reviews

Be the first to submit a review

Trustpilot