Mean Well HLG-80H-12AB LED driver dimmable 60W outdoor use PFC circuit

MPN
HLG-80H-12AB
Brand
Mean Well
EAN-13
4021087049368
Order Code
05-0874
Country of Origin
China
View Full Product Range (15)
Qty Unit Price (Inc VAT)
1+ £51.90
5+ £49.54
10+ £47.90
25+ £46.31
50+ £44.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/05/2026

The Mean Well HLG-80H-12AB LED driver is a dimmable, constant voltage power supply with a power rating of 60 W, delivering 10.8 - 13.5 V DC and current range of 3 - 5 A. This outdoor-rated driver features surge protection, an adjustable 3-in-1 dimmer, and a PFC circuit, making it suitable for LED strips and fixtures on flammable surfaces and furniture. It ensures reliable overvoltage
Type LED driver
Output Voltage 10.8V DC
Max Output Power 60W
Output Current 3A
Colour Metal
Connection Open end cable
Dimensions (L x W x H) 195.6 x 61.5 x 36.8 mm
Height 36.8mm
IP Rating IP65
Length 195.6mm
Max. output current 5A
Max. temperature +80°C
Min. temperature -40°C
Misc Attribute 1 Constant voltage
Misc Attribute 2 Pulsed
Number of Inputs 1
Number of Outputs 1
Test mark MM, SELV, UL, TÜV, CB, CE
Weight 840g
Width 61.5mm

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot