Mean Well HLG-80H-12A LED driver 60W 12V Surge/Overload Protected

Image Representative of Range

Mean Well HLG-80H-12A LED driver 60W 12V Surge/Overload Protected

MPN
HLG-80H-12A
Brand
Mean Well
EAN-13
4021087009157
Order Code
05-0873
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £66.77
5+ £66.39
10+ £66.02
25+ £65.66
50+ £64.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

The Mean Well HLG-80H-12A is an LED driver providing a constant voltage and current output of 12 V DC and 5 A, ideal for powering LED strips. Key features include a power factor correction circuit and surge protection for enhanced reliability. Typical applications include LED strip lighting systems where durability and adjustable power output are crucial.
Type LED driver
Output Voltage 12V DC
Max Output Power 60W
Input Voltage 305V AC
Connection Open end cable
Dimensions (L x W x H) 195.60 x 61.50 x 38.80 mm
Height 38.80mm
IP Rating IP65
Length 195.60mm
Max. output current 5A
Minimum Input Volage 90V AC
Misc Attribute Synchronised
Number of Inputs 1
Number of Outputs 1
Output Current 5A
Weight 837.50g
Width 61.50mm

Reviews

Be the first to submit a review

Trustpilot