Mean Well HLG-60H-42A Series LED driver 60W 42V DC IP65 PFC surge protected

Image Representative of Range

Mean Well HLG-60H-42A Series LED driver 60W 42V DC IP65 PFC surge protected

MPN
HLG-60H-42A
Brand
Mean Well
EAN-13
4021087009232
Order Code
05-0870
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £30.91
5+ £29.49
10+ £29.32
25+ £29.13
50+ £28.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 10/11/2026

The Mean Well HLG-60H-42A is an LED driver and transformer providing constant voltage and current at 42 V and 1.45 A. It features surge protection, a PFC circuit, and is adjustable, typically used for powering LED strips. This unit is capable of delivering 60 W, making it suitable for efficient lighting applications.
Type LED driver
Output Voltage 42V DC
Max Output Power 60W
Input Voltage 305V AC
Connection Open end cable
Dimensions (L x W x H) 171.00 x 61.50 x 36.80 mm
Height 36.80mm
IP Rating IP65
Length 171.00mm
Max. output current 1.45A
Minimum Input Volage 90V AC
Misc Attribute Synchronised
Number of Inputs 1
Number of Outputs 1
Output Current 1.45A
Weight 730.00g
Width 61.50mm

Reviews

Be the first to submit a review

Trustpilot