Mean Well HLG-60H-24A series LED driver 60W 24V IP65 adjustable PFC

Image Representative of Range

Mean Well HLG-60H-24A series LED driver 60W 24V IP65 adjustable PFC

MPN
HLG-60H-24A
Brand
Mean Well
EAN-13
4021087009294
Order Code
05-0866
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £31.05
5+ £29.54
10+ £28.23
25+ £27.21
50+ £26.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 152 in stock

The Mean Well HLG-60H-24A is a constant voltage and constant current LED driver with a power rating of 60 W, delivering a current of 2.5 A at 24 V DC. It features power factor correction (PFC) circuitry and surge protection, making it ideal for powering LED strips or other low-voltage lighting applications. This LED driver, with an open-end cable for connections, is suitable for installations requiring a single, adjustable power unit.
Type LED driver
Output Voltage 24V DC
Max Output Power 60W
Input Voltage 305V AC
Connection Open end cable
Dimensions (L x W x H) 171.00 x 61.50 x 36.80 mm
Height 36.80mm
IP Rating IP65
Length 171.00mm
Max. output current 2.5A
Minimum Input Volage 90V AC
Misc Attribute Synchronised
Number of Inputs 1
Number of Outputs 1
Output Current 2.5A
Weight 730.00g
Width 61.50mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot