Mean Well HLG-480H-54AB LED driver 480.6W dimmable outdoor surge protected

MPN
HLG-480H-54AB
Brand
Mean Well
EAN-13
4021087049405
Order Code
05-0859
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £129.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/10/2026

The Mean Well HLG-480H-54AB LED driver is a constant voltage and current unit providing 480.6 W power with a voltage range of 45.9 - 56.7 V DC and a current range of 4.4 - 8.9 A. It features a 3-in-1 dimmer, PFC circuit, surge protection, and is suitable for outdoor use. This LED driver is ideal for powering LED strips and other LED applications requiring dimm
Type LED driver
Output Voltage 45.9V DC
Max Output Power 480.6W
Colour Metal
Connection Open end cable
Dimensions (L x W x H) 262 x 125 x 43.8 mm
Height 43.8mm
IP Rating IP65
Length 262mm
Max. output current 8.9A
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute 1 Constant voltage
Misc Attribute 2 Pulsed
Number of Inputs 1
Number of Outputs 1
Output Current 4.4A
Protection Class I
Test mark SELV, UL, TÜV, CB, CE
Weight 2800g
Width 125mm

Reviews

Be the first to submit a review

Trustpilot