Mean Well HLG-480H-48AB LED driver 480 W dimmable outdoor surge protection

Image Representative of Range

Mean Well HLG-480H-48AB LED driver 480 W dimmable outdoor surge protection

MPN
HLG-480H-48AB
Brand
Mean Well
EAN-13
4021087049412
Order Code
05-0858
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £136.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/06/2026

The Mean Well HLG-480H-48AB is a dimmable LED driver designed for outdoor use, providing constant voltage at 480 W with an adjustable current range of 5 - 10 A and a voltage range of 40.8 - 50.4 V DC. It includes a 3-in-1 dimming function, power factor correction (PFC) circuit, and surge protection. This LED driver is ideal for powering LED strips and other LED applications requiring robust and
Type LED driver
Output Voltage 40.8V DC
Max Output Power 480W
Output Current 5A
Colour Metal
Connection Open end cable
Dimensions (L x W x H) 262 x 125 x 43.8 mm
Height 43.8mm
IP Rating IP65
Length 262mm
Max. output current 10A
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute 1 Constant voltage
Misc Attribute 2 Pulsed
Number of Inputs 1
Number of Outputs 1
Protection Class I
Test mark SELV, UL, TÜV, CB, CE
Weight 2800g
Width 125mm

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot