Mean Well HLG-480H-24B LED driver 480 W dimmable 24 V IP67 outdoor use

MPN
HLG-480H-24B
Brand
Mean Well
EAN-13
4021087038850
Order Code
05-0855
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £173.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 23/10/2026

The Mean Well HLG-480H-24B is an LED driver with a constant voltage and current of 480 watts and 20 amperes, delivering 12 to 24 V DC. It features a 3-in-1 dimming function, surge protection, and a PFC circuit, making it suitable for outdoor lighting applications. This unit is ideal for powering LED strips or lighting systems requiring reliable dimming and overvoltage protection.
Type LED driver
Output Voltage 12V DC
Max Output Power 480W
Input Voltage 305V AC
Colour Aluminium
Connection Open end cable
Dimensions (L x W x H) 244.2 x 68 x 38.3 mm
Height 38.3mm
IP Rating IP67
Length 244.2mm
Max. output current 20A
Maximum Temperature +90°C
Min. temperature -40°C
Minimum Input Volage 90V AC
Misc Attribute Synchronised
Number of Inputs 1
Number of Outputs 1
Output Current 20A
Protection Class I
Weight 2.800g
Width 68mm

Reviews

Be the first to submit a review

Trustpilot