Mean Well HLG-480H-24A LED driver 480W 24V adjustable PFC outdoor use

MPN
HLG-480H-24A
Brand
Mean Well
EAN-13
4021087038867
Order Code
05-0853
Country of Origin
Taiwan
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £506.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/06/2026

The Mean Well HLG-480H-24A is a LED driver providing a constant voltage of 24 V DC and a current of 20 A, capable of delivering up to 480 W of power. Key features include an adjustable PFC circuit, surge protection, and overvoltage protection, making it suitable for outdoor use. Typical applications include powering LED strips and LED lighting systems.
Type LED driver
Output Voltage 24V DC
Max Output Power 480W
Output Current 20A
Input Voltage 305V AC
Colour Aluminium
Connection Open end cable
Dimensions (L x W x H) 244.2 x 68 x 38.3 mm
Height 38.3mm
IP Rating IP65
Length 244.2mm
Max. output current 20A
Maximum Temperature +90°C
Min. temperature -40°C
Minimum Input Volage 90V AC
Misc Attribute Synchronised
Number of Inputs 1
Number of Outputs 1
Protection Class I
Weight 2.800g
Width 68mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot