Mean Well HLG-480H-24 LED driver 480W 20A 12-24V DC IP67 surge protected

Image Representative of Range

Mean Well HLG-480H-24 LED driver 480W 20A 12-24V DC IP67 surge protected

MPN
HLG-480H-24
Brand
Mean Well
EAN-13
4021087038874
Order Code
05-0852
Country of Origin
Taiwan
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £129.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/06/2026

The Mean Well HLG-480H-24 LED driver is a robust outdoor LED power supply designed for LED strips, providing a constant voltage of 12-24 V DC and a constant current of 20 A. This unit features a PFC circuit, surge protection, and an overvoltage mechanism, ensuring reliable performance. It is not dimmable and is well-suited for outdoor lighting applications requiring steady 480 W power output.
Type LED driver
Output Voltage 12V DC
Max Output Power 480W
Output Current 20A
Input Voltage 305V AC
Colour Aluminium
Connection Open end cable
Dimensions (L x W x H) 244.2 x 68 x 38.3 mm
Height 38.3mm
IP Rating IP67
Length 244.2mm
Max. output current 20A
Maximum Temperature +90°C
Min. temperature -40°C
Minimum Input Volage 90V AC
Misc Attribute Synchronised
Number of Inputs 1
Number of Outputs 1
Protection Class I
Weight 2.800g
Width 68mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot