Mean Well HLG-40H-24A LED driver 40W 24V adjustable IP65 PFC surge protected

Image Representative of Range

Mean Well HLG-40H-24A LED driver 40W 24V adjustable IP65 PFC surge protected

MPN
HLG-40H-24A
Brand
Mean Well
EAN-13
4021087009539
Order Code
05-0849
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £26.54
5+ £25.96
10+ £25.46
25+ £25.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 92 in stock

The Mean Well HLG-40H-24A is a LED driver offering constant voltage and constant current output, rated at 40 W with 24 V and 1.67 A. This unit features a power factor correction circuit and surge protection, making it suitable for LED strips or any other LED applications requiring a reliable power supply. Manufactured by Mean Well, it supports adjustable output settings and is ideal for powering LED lighting installations.
Type LED driver
Output Voltage 24V DC
Max Output Power 40W
Input Voltage 305V AC
Connection Open end cable
Dimensions (L x W x H) 171.00 x 61.50 x 36.80 mm
Height 36.80mm
IP Rating IP65
Length 171.00mm
Max. output current 1.67A
Minimum Input Volage 90V AC
Misc Attribute Synchronised
Number of Inputs 1
Number of Outputs 1
Output Current 1.67A
Weight 730.00g
Width 61.50mm

Reviews

Be the first to submit a review

Trustpilot