Mean Well HLG-320H-C1750A LED driver 320.25W 857-1750mA IP65 outdoor

MPN
HLG-320H-C1750A
Brand
Mean Well
EAN-13
4021087036399
Order Code
05-0840
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £83.81
5+ £80.84
10+ £79.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/11/2026

The Mean Well HLG-320H-C1750A LED driver provides a constant current output with a power rating of 320.25 W and adjustable current from 857 to 1750 mA with a DC voltage range of 91 to 183 V. Key features include surge protection, overvoltage protection, and a power factor correction (PFC) circuit. This LED driver is suitable for use on flammable surfaces, approved for furniture applications, and designed for outdoor installations.
Type LED driver
Output Voltage 91V DC
Max Output Power 320.25W
Input Voltage 305V AC
Colour Aluminium
Connection Open end cable
Dimensions (L x W x H) 252 x 90 x 43.8 mm
Height 43.8mm
IP Rating IP65
Length 252mm
Max. output current 1750mA
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Input Volage 90V AC
Misc Attribute 1 Constant current
Misc Attribute 2 Pulsed
Number of Inputs 1
Number of Outputs 1
Output Current 857mA
Protection Class I
Weight 1.880g
Width 90mm

Reviews

Be the first to submit a review

Trustpilot