Mean Well HLG-320H-C1400A LED driver constant current 320.6 W IP65

MPN
HLG-320H-C1400A
Brand
Mean Well
EAN-13
4021087036412
Order Code
05-0838
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £83.81
5+ £80.84
10+ £79.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/11/2026

The Mean Well HLG-320H-C1400A is a constant current LED driver with a power output of 320.6 watts and an adjustable current range of 700 to 1400 mA at 114 to 229 V DC. It includes features such as surge protection, overvoltage protection, and a power factor correction circuit, and is approved for use on furniture and suitable for flammable surfaces. Typical applications include outdoor lighting solutions requiring a reliable and adjustable LED power supply.
Type LED driver
Output Voltage 114V DC
Max Output Power 320.6W
Input Voltage 305V AC
Colour Aluminium
Connection Open end cable
Dimensions (L x W x H) 252 x 90 x 43.8 mm
Height 43.8mm
IP Rating IP65
Length 252mm
Max. output current 1400mA
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Input Volage 90V AC
Misc Attribute 1 Constant current
Misc Attribute 2 Pulsed
Number of Inputs 1
Number of Outputs 1
Output Current 700mA
Protection Class I
Weight 1.880g
Width 90mm

Reviews

Be the first to submit a review

Trustpilot