Mean Well HLG-320H-54A LED driver 54V 321W constant voltage/current

Image Representative of Range

Mean Well HLG-320H-54A LED driver 54V 321W constant voltage/current

MPN
HLG-320H-54A
Brand
Mean Well
EAN-13
4021087009607
Order Code
05-0835
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £112.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Mean Well HLG-320H-54A is an LED driver designed for delivering a constant current of 5.95 A and a voltage of 54 V DC, with a power rating of 321 W. It features a PFC circuit and surge protection, providing reliability for LED lighting systems. Typical applications include powering LED strips and other LED lighting installations.
Type LED driver
Output Voltage 54V DC
Max Output Power 321W
Input Voltage 305V AC
Connection Open end cable
Dimensions (L x W x H) 252.00 x 90.00 x 43.80 mm
Height 43.80mm
IP Rating IP65
Length 252.00mm
Max. output current 5.95A
Minimum Input Volage 90V AC
Misc Attribute Synchronised
Number of Inputs 1
Number of Outputs 1
Output Current 5.95A
Weight 1875.00g
Width 90.00mm

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot