Mean Well Hlg-320H-48B LED Driver 321W 6.7A 24-48V DC Dimmable Surge Protected

MPN
HLG-320H-48B
Brand
Mean Well
EAN-13
4711287451060
Order Code
16-9238
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £98.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Mean Well HLG-320H-48B is a high-performance LED driver designed for efficient power delivery in lighting systems. This driver operates at a constant voltage and current, providing up to 321 watts of power with a current output of 6.7 amperes and a variable voltage range between 24 to 48 volts DC. It features a dimmable function that enhances versatility in lighting applications, along with an integrated Power Factor Correction (PFC) circuit that optimises energy efficiency. Robust surge protection is included to safeguard connected devices against electrical spikes. This LED driver is suitable for a variety of engineering applications, including industrial lighting, architectural illumination, and horticultural lighting systems, where reliable and adjustable power supply is essential.
Type LED driver
Output Voltage 24V DC
Input Voltage 305V AC
Connection Open end cable
Dimensions (L x W x H) 350 x 140 x 70 mm
Height 70mm
IP Rating IP67
Length 350mm
Max. output current 6.7A
Max. power 321W
Minimum Input Volage 90V AC
No. of Inputs 1
No. of outputs 1
Output Current 321 W (max)
Protection Class I
Weight 1897g
Width 140mm

Reviews

Be the first to submit a review

Trustpilot