Mean Well HLG-320H-48A LED driver 321W 48V IP67 PFC surge protection

Image Representative of Range

Mean Well HLG-320H-48A LED driver 321W 48V IP67 PFC surge protection

MPN
HLG-320H-48A
Brand
Mean Well
EAN-13
4021087009621
Order Code
05-0834
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £225.25
5+ £214.00
10+ £201.20
25+ £189.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/11/2026

Mean Well's HLG-320H-48A LED driver is a constant voltage and constant current LED transformer delivering 321 W and 6.7 A at 48 V DC. It features a power factor correction circuit and surge protection, making it suitable for energising LED strips or similar applications. The unit is adjustable and ideal for environments requiring reliable and efficient LED power supply.
Type LED driver
Output Voltage 48V DC
Max Output Power 321W
Input Voltage 305V AC
Connection Open end cable
Dimensions (L x W x H) 252.00 x 90.00 x 43.80 mm
Height 43.80mm
IP Rating IP65
Length 252.00mm
Max. output current 6.7A
Minimum Input Volage 90V AC
Misc Attribute Synchronised
Number of Inputs 1
Number of Outputs 1
Output Current 6.7A
Weight 1875.00g
Width 90.00mm

Reviews

Be the first to submit a review

Trustpilot