Mean Well HLG-320H-12B LED driver 264W dimmable PFC surge protection

Image Representative of Range

Mean Well HLG-320H-12B LED driver 264W dimmable PFC surge protection

MPN
HLG-320H-12B
Brand
Mean Well
EAN-13
4021087009799
Order Code
05-0825
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £87.50
5+ £84.75
10+ £81.74
25+ £79.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Mean Well HLG-320H-12B LED driver is a constant voltage and current power supply unit with a power rating of 264 W, providing up to 22 A at 6 - 12 V DC. It features a built-in power factor correction (PFC) circuit and surge protection, ensuring reliable performance. This dimmable LED transformer unit is ideal for powering LED strips and other low-voltage lighting systems.
Type LED driver
Output Voltage 6V DC
Max Output Power 264W
Input Voltage 305V AC
Connection Open end cable
Dimensions (L x W x H) 252.00 x 90.00 x 43.80 mm
Height 43.80mm
IP Rating IP67
Length 252.00mm
Max. output current 22A
Minimum Input Volage 90V AC
Misc Attribute Synchronised
Number of Inputs 1
Number of Outputs 1
Output Current 22A
Protection Class I
Weight 1875.00g
Width 90.00mm

Reviews

Be the first to submit a review

Trustpilot