Mean Well Hlg-240H-54A LED Driver 240W 54V DC Constant Current Surge Protection

MPN
HLG-240H-54A
Brand
Mean Well
EAN-13
4711287450773
Order Code
16-9237
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £125.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Mean Well HLG-240H-54A is a highly reliable LED driver that delivers a constant current and constant voltage output, specifically designed for demanding lighting applications. This device offers an output power of 240 watts with a maximum current of 4.45 amps and a voltage of 54 V DC, accompanied by power factor correction to enhance energy efficiency. Notably, it features robust surge protection, ensuring resilience against electrical disturbances, and includes an adjustable output to cater to specific lighting requirements. The driver is particularly suitable for integration into LED lighting systems, such as streetlights and industrial lighting installations, where precise and consistent illumination is crucial.
Type LED driver
Output Voltage 54V DC
Input Voltage 305V AC
Connection Open end cable
Dimensions (L x W x H) 244.20 x 68.00 x 38.80 mm
Height 38.80mm
IP Rating IP65
Length 244.20mm
Max. output current 4.45A
Max. power 240W
Minimum Input Volage 90V AC
No. of Inputs 1
No. of outputs 1
Output Current 240 W (max)
Weight 1300.00g
Width 68.00mm

Reviews

Be the first to submit a review

Trustpilot