Mean Well HLG-240H-48B LED driver 240W 48V DC dimmable IP67 surge protection

MPN
HLG-240H-48B
Brand
Mean Well
EAN-13
4021087028349
Order Code
05-0816
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £66.17
5+ £59.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 54 in stock

The Mean Well HLG-240H-48B is an LED driver designed for constant voltage and constant current applications, offering 240 W and 5 A output. It features dimmable capabilities, PFC circuit, and surge protection, making it suitable for reliable LED lighting installations. This transformer is typically used in LED strip lighting systems requiring stable performance between 24 - 48 V DC.
Type LED driver
Output Voltage 24V DC
Max Output Power 240W
Input Voltage 305V AC
Connection Open end cable
Dimensions (L x W x H) 2200 x 65 x 35 mm
Height 35mm
IP Rating IP67
Length 2200mm
Max. output current 5A
Minimum Input Volage 90V AC
Misc Attribute Synchronised
Number of Inputs 1
Number of Outputs 1
Output Current 5A
Protection Class I
Weight 1268.7g
Width 65mm

Reviews

Be the first to submit a review

Trustpilot