Mean Well Hlg-240H-48 LED Driver 240W 5A Not Dimmable 1Pc LED Drivers

MPN
HLG-240H-48
Brand
Mean Well
EAN-13
4021087060523
Order Code
16-9236
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £61.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Mean Well HLG-240H-48 is a robust LED driver designed for high-power applications, with a rated power output of 240 watts and a constant current of 5 amperes. This non-dimmable unit is known for its high efficiency and reliability, ideal for powering LED lighting systems that demand a stable, consistent power supply. Engineered for durability, the driver is equipped with advanced protection against over-voltage, over-current, and short-circuit conditions, making it suitable for industrial and commercial environments. Typical applications include street lighting, architectural lighting, and other high-power outdoor and indoor LED installations where dimming is not required. The LED driver ensures optimal performance within a wide range of environmental conditions, reflecting Mean Well commitment to delivering quality power solutions.
Type LED driver
Output Current 240 W (max)
Input Voltage 48V
Connection Braid
Dimensions (L x W x H) 244.2 x 68 x 38.8 mm
Height 38.8mm
IP Rating IP67
LED driver features not dimmable
Length 244.2mm
Max. output current 5A
Max. power 240W
Max. temperature +90°C
Maximum Temperature +90°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
No. of outputs 1
Protection Class I
Test mark TÜV; SELV
Weight 1300g
Width 68mm

Reviews

Be the first to submit a review

Trustpilot