Mean Well HLG-240H-42A LED driver 240W 42V DC PFC surge protection

Image Representative of Range

Mean Well HLG-240H-42A LED driver 240W 42V DC PFC surge protection

MPN
HLG-240H-42A
Brand
Mean Well
EAN-13
4021087009850
Order Code
05-0814
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £80.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/10/2026

The Mean Well HLG-240H-42A is an LED driver that provides constant voltage and constant current with a power rating of 240 watts and current up to 5.72 amps at 42 volts DC. It features a power factor correction circuit and surge protection with adjustable output. This LED driver is suitable for powering LED strips and other LED applications requiring a reliable power supply.
Type LED driver
Output Voltage 42V DC
Max Output Power 240W
Input Voltage 305V AC
Connection Open end cable
Dimensions (L x W x H) 244.20 x 68.00 x 38.80 mm
Height 38.80mm
IP Rating IP65
Length 244.20mm
Max. output current 5.72A
Minimum Input Volage 90V AC
Misc Attribute Synchronised
Number of Inputs 1
Number of Outputs 1
Output Current 5.72A
Weight 1300.00g
Width 68.00mm

Reviews

Be the first to submit a review

Trustpilot