Mean Well HLG-240H-36B LED driver 241W 6.7A 18-36V dimmable PFC

Image Representative of Range

Mean Well HLG-240H-36B LED driver 241W 6.7A 18-36V dimmable PFC

MPN
HLG-240H-36B
Brand
Mean Well
EAN-13
4021087009867
Order Code
05-0813
Country of Origin
Taiwan
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £60.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 04/08/2026

The Mean Well HLG-240H-36B is a LED driver offering constant voltage and constant current with a power output of 241 W and a current rating of 6.7 A. It features a dimmable range of 18 - 36 V DC, a PFC circuit, and surge protection, making it suitable for powering LED strips and other lighting applications. Typical uses include indoor and outdoor LED lighting projects where stable power supply is crucial.
Type LED driver
Output Voltage 18V DC
Max Output Power 241W
Output Current 6.7A
Input Voltage 305V AC
Connection Open end cable
Dimensions (L x W x H) 244.20 x 68.00 x 38.80 mm
Height 38.80mm
IP Rating IP67
Length 244.20mm
Max. output current 6.7A
Minimum Input Volage 90V AC
Misc Attribute Synchronised
Number of Inputs 1
Number of Outputs 1
Protection Class I
Weight 1300.00g
Width 68.00mm

Alternatives (7)

Reviews

Be the first to submit a review

Trustpilot