Mean Well HLG-240H-36A LED driver 241W 36V PFC surge protection

Image Representative of Range

Mean Well HLG-240H-36A LED driver 241W 36V PFC surge protection

MPN
HLG-240H-36A
Brand
Mean Well
EAN-13
4021087009881
Order Code
05-0812
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £75.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 68 in stock

The Mean Well HLG-240H-36A LED driver outputs a constant voltage and current of 36 V DC at 6.7 A, with a power rating of 241 W. It features surge protection and an adjustable power output, making it suitable for LED strips and other LED lighting applications. This unit incorporates a power factor correction circuit for efficient energy use.
Type LED driver
Output Voltage 36V DC
Max Output Power 241W
Input Voltage 305V AC
Connection Open end cable
Dimensions (L x W x H) 244.20 x 68.00 x 38.80 mm
Height 38.80mm
IP Rating IP65
Length 244.20mm
Max. output current 6.7A
Minimum Input Volage 90V AC
Misc Attribute Synchronised
Number of Inputs 1
Number of Outputs 1
Output Current 6.7A
Weight 1300.00g
Width 68.00mm

Reviews

Be the first to submit a review

Trustpilot