Mean Well HLG-240H-12B LED driver 192W 16A 6-12V DC dimmable aluminium

Image Representative of Range

Mean Well HLG-240H-12B LED driver 192W 16A 6-12V DC dimmable aluminium

MPN
HLG-240H-12B
Brand
Mean Well
EAN-13
4021087010009
Order Code
05-0806
Country of Origin
Taiwan
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £70.44
5+ £63.41
10+ £60.60
25+ £59.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Mean Well HLG-240H-12B is an LED driver providing constant voltage and current with a power rating of 192 W and current of 16 A, suitable for dimmable applications. It includes a PFC circuit and surge protection, making it ideal for powering LED strips or lighting systems. Commonly used in both residential and commercial LED lighting installations, it operates within a voltage range of 6 - 12 V DC.
Type LED driver
Output Voltage 6V DC
Max Output Power 192W
Output Current 16A
Input Voltage 305V AC
Connection Open end cable
Dimensions (L x W x H) 244.20 x 68.00 x 38.80 mm
Height 38.80mm
IP Rating IP67
Length 244.20mm
Max. output current 16A
Minimum Input Volage 90V AC
Misc Attribute Synchronised
Number of Inputs 1
Number of Outputs 1
Protection Class I
Weight 1300.00g
Width 68.00mm

Reviews

Be the first to submit a review

Trustpilot