Mean Well HLG-185H-48A LED driver 187W 48V DC surge protection PFC

Image Representative of Range

Mean Well HLG-185H-48A LED driver 187W 48V DC surge protection PFC

MPN
HLG-185H-48A
Brand
Mean Well
EAN-13
4021087010153
Order Code
05-0802
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £76.81
5+ £67.92
10+ £58.59
25+ £50.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/10/2026

The Mean Well HLG-185H-48A LED driver is a 187 W constant voltage and constant current transformer with an output of 48 V DC and 3.9 A, featuring surge protection and an adjustable output. It is designed for powering LED strips, LED stripes, and other LED lighting applications, providing enhanced safety and efficiency with its PFC circuit. The open end cable configuration allows for easy installation in both commercial and residential lighting setups.
Type LED driver
Output Voltage 48V DC
Max Output Power 187W
Input Voltage 305V AC
Connection Open end cable
Dimensions (L x W x H) 228.00 x 68.00 x 38.80 mm
Height 38.80mm
IP Rating IP65
Length 228.00mm
Max. output current 3.9A
Minimum Input Volage 90V AC
Misc Attribute Synchronised
Number of Inputs 1
Number of Outputs 1
Output Current 3.9A
Weight 1233.33g
Width 68.00mm

Alternatives (10)

Reviews

Be the first to submit a review

Trustpilot