Mean Well HLG-185H-42A LED driver 184W 42V DC constant current/voltage

Image Representative of Range

Mean Well HLG-185H-42A LED driver 184W 42V DC constant current/voltage

MPN
HLG-185H-42A
Brand
Mean Well
EAN-13
4021087010177
Order Code
05-0801
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £64.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/10/2026

The Mean Well HLG-185H-42A is a LED driver capable of delivering 184 W with a constant voltage and a current rating of 4.4 A at 42 V DC. This driver features a power factor correction circuit and surge protection, making it suitable for use in LED strips and other LED lighting applications. Typical applications include powering LED stripes and providing reliable and stable power for various LED installations.
Type LED driver
Output Voltage 42V DC
Max Output Power 184W
Input Voltage 305V AC
Connection Open end cable
Dimensions (L x W x H) 228.00 x 68.00 x 38.80 mm
Height 38.80mm
IP Rating IP65
Length 228.00mm
Max. output current 4.4A
Minimum Input Volage 90V AC
Misc Attribute Synchronised
Number of Inputs 1
Number of Outputs 1
Output Current 4.4A
Weight 1233.33g
Width 68.00mm

Reviews

Be the first to submit a review

Trustpilot