Mean Well HLG-185H-36A LED driver 187W 36V DC PFC surge protect.

Image Representative of Range

Mean Well HLG-185H-36A LED driver 187W 36V DC PFC surge protect.

MPN
HLG-185H-36A
Brand
Mean Well
EAN-13
4021087010214
Order Code
05-0800
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £64.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Mean Well HLG-185H-36A LED driver is a power supply unit providing both constant voltage and constant current output at 36 V DC and 5.2 A, with a total power of 187 W. It features a PFC (power factor correction) circuit, surge protection, and adjustable output, making it suitable for powering LED strips and other similar applications. The LED driver, with open-end cables, is designed for reliable use in scenarios requiring stable and efficient power delivery
Type LED driver
Output Voltage 36V DC
Max Output Power 187W
Input Voltage 305V AC
Connection Open end cable
Dimensions (L x W x H) 228.00 x 68.00 x 38.80 mm
Height 38.80mm
IP Rating IP65
Length 228.00mm
Max. output current 5.2A
Minimum Input Volage 90V AC
Misc Attribute Synchronised
Number of Inputs 1
Number of Outputs 1
Output Current 5.2A
Weight 1233.33g
Width 68.00mm

Reviews

Be the first to submit a review

Trustpilot