Mean Well HLG-150H-36B LED driver 150W 18-36V DC dimmable PFC surge protect

Image Representative of Range

Mean Well HLG-150H-36B LED driver 150W 18-36V DC dimmable PFC surge protect

Order Code:

05-0791

Brand: Mean Well MPN: HLG-150H-36B EAN-13: 4021087010412
Qty Unit Price (Inc VAT)
1+ £60.78
5+ £54.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 07/05/2026

Mean Well's HLG-150H-36B LED driver is a dimmable LED transformer with a constant voltage and current rating of 150 W, 4.2 A, and 18 - 36 V DC. It features a PFC circuit and surge protection, making it suitable for powering LED strip lights and other LED applications. This driver is ideal for use in environments requiring reliable and consistent power supply with protection against electrical surges.
Type LED driver
Output Voltage 18V DC
Max Output Power 150W
Output Current 4.2A
Input Voltage 305V AC
Connection Open end cable
Dimensions (L x W x H) 228.00 x 68.00 x 38.80 mm
Height 38.80mm
IP Rating IP67
Length 228.00mm
Max. output current 4.2A
Min. input voltage 90V AC
Misc Attribute Synchronised
Number of Inputs 1
Number of Outputs 1
Protection Class I
Width 68.00mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot