Mean Well Hlg-150H-36 LED Driver Constant Voltage Current 150W 4.2A 36V DC

MPN
HLG-150H-36
Brand
Mean Well
EAN-13
4711287449845
Order Code
16-9235
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £45.25 £44.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Mean Well HLG-150H-36, an LED driver, is designed to provide a reliable power supply for LED lighting applications. It operates with a constant voltage and constant current, delivering 150 Watts at 4.2 Amperes and 36 Volts DC output. Featuring a Power Factor Correction (PFC) circuit, this driver ensures efficient energy usage and minimises power loss. Its integrated surge protection safeguards against transient voltage spikes, making it suitable for industrial and commercial environments where stable performance is critical. Typical engineering applications include outdoor and indoor LED luminaires, horticultural lighting, and other fixed lighting systems that require robust power regulation.
Type LED driver
Output Voltage 36V DC
Input Voltage 305V AC
Connection Open end cable
Dimensions (L x W x H) 228.00 x 68.00 x 38.80 mm
Height 38.80mm
IP Rating IP67
Length 228.00mm
Max. output current 4.2A
Max. power 150W
Minimum Input Volage 90V AC
No. of Inputs 1
No. of outputs 1
Output Current 150 W (max)
Weight 1233.33g
Width 68.00mm

Alternatives (7)

Reviews

Be the first to submit a review

Trustpilot