Mean Well HLG-150H-24B LED driver 150W dimmable PFC surge protection

Image Representative of Range

Mean Well HLG-150H-24B LED driver 150W dimmable PFC surge protection

MPN
HLG-150H-24B
Brand
Mean Well
EAN-13
4021087010481
Order Code
05-0788
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £50.60
5+ £45.55
10+ £43.55
25+ £42.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 107 in stock

The Mean Well HLG-150H-24B is an LED driver and transformer designed for constant voltage and current applications, delivering up to 150 W with an output of 6.3 A at 12 - 24 V DC. It is equipped with a PFC circuit and surge protection for enhanced reliability. Typical applications include LED strips and other lighting projects that require dimmable and stable power supply solutions.
Type LED driver
Output Voltage 12V DC
Max Output Power 150W
Input Voltage 305V AC
Connection Open end cable
Dimensions (L x W x H) 228.00 x 68.00 x 38.80 mm
Height 38.80mm
IP Rating IP67
Length 228.00mm
Max. output current 6.3A
Minimum Input Volage 90V AC
Misc Attribute Synchronised
Number of Inputs 1
Number of Outputs 1
Output Current 6.3A
Protection Class I
Weight 1233.33g
Width 68.00mm

Reviews

Be the first to submit a review

Trustpilot